
1-5492019-1 | |
|---|---|
DigiKey Part Number | 1-5492019-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-5492019-1 |
Description | FIBER OPTIC CBL SC-SC DUPLEX 6M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 19.7' (6.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | - | |
Length - Overall | 19.7' (6.0m) | |
Type | Singlemode, Duplex | |
Ratings | OFNR | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.50dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | - | |
Base Product Number |




