
1-5177983-4 | |
|---|---|
DigiKey Part Number | A118583-ND |
Manufacturer | |
Manufacturer Product Number | 1-5177983-4 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5177983-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.148" (3.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 4,41000 € | 44,10 € |
| 30 | 4,08067 € | 122,42 € |
| 50 | 3,93600 € | 196,80 € |
| 100 | 3,74810 € | 374,81 € |
| 250 | 3,51348 € | 878,37 € |
| 500 | 3,34586 € | 1.672,93 € |
| 1.000 | 3,18630 € | 3.186,30 € |
| 2.500 | 2,98707 € | 7.467,68 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,43560 € |

