



| 1-282856-4 | |
|---|---|
| DigiKey Part Number | A134914-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-282856-4 | 
| Description | TERM BLK 14P SIDE ENTRY 5MM PCB | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-282856-4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 14 | |
| Pitch | 0.197" (5.00mm) | |
| Mating Orientation | Horizontal with Board | |
| Current | 24 A | |
| Voltage | 300 V | |
| Wire Gauge | 12-30 AWG | |
| Mounting Type | Through Hole | |
| Wire Termination | Screw - Rising Cage Clamp | |
| Features | Interlocking (Side) | |
| Color | Green | |
| Operating Temperature | - | |
| Housing Material | Polyamide (PA66), Nylon 6/6 | |
| Contact Material - Plating | Brass - Tin Plated | |
| Clamp Material - Plating | Brass - Nickel Plated | |
| Screw Material - Plating | Brass - Nickel Plated | |
| Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
| Screw Thread | M3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 14,38000 € | 14,38 € | 
| 10 | 10,25300 € | 102,53 € | 
| 25 | 9,13520 € | 228,38 € | 
| 50 | 8,46740 € | 423,37 € | 
| 100 | 7,93170 € | 793,17 € | 
| 250 | 7,39088 € | 1.847,72 € | 
| 500 | 7,08326 € | 3.541,63 € | 
| 1.000 | 6,85933 € | 6.859,33 € | 
| Unit Price without VAT: | 14,38000 € | 
|---|---|
| Unit Price with VAT: | 17,83120 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece