
1-282086-6 | |
|---|---|
DigiKey Part Number | 17-1-282086-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-282086-6 |
Description | MONO-SHAPE CONN.SINGLE WAY STICK |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 15-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 6 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 15-20 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Violet | |
Base Product Number |

