1-282044-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-282044-1

DigiKey Part Number
1-282044-1-ND
Manufacturer
Manufacturer Product Number
1-282044-1
Description
CONN RCPT 4POS IDC TIN
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Tin
Datasheet
 Datasheet
EDA/CAD Models
1-282044-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Receptacle
Contact Type
Female Blade Socket
Number of Positions
4
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
-
Features
Mates to PCB
Contact Finish
Tin
Contact Finish Thickness
78.7µin (2.00µm)
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.766
Check for Additional Incoming Stock
Last Time Buy Date: 31/1/2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,64600 €6,46 €
250,60560 €15,14 €
500,57640 €28,82 €
1000,54890 €54,89 €
2500,51448 €128,62 €
5000,48990 €244,95 €
1.0000,46651 €466,51 €
2.5000,43730 €1.093,25 €
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,94240 €