



1-1670730-2 | |
|---|---|
DigiKey Part Number | 1734-1-1670730-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1670730-2 |
Description | 3POS,TAB 1.5X0.63 TAB HSG MID PO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1670730-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,52700 € | 15,27 € |
| 25 | 1,43120 € | 35,78 € |
| 50 | 1,36260 € | 68,13 € |
| 100 | 1,29750 € | 129,75 € |
| 250 | 1,21620 € | 304,05 € |
| 600 | 1,14333 € | 686,00 € |
| 1.200 | 1,08878 € | 1.306,54 € |
| 3.000 | 1,02066 € | 3.061,98 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,23200 € |

