


| 2307724-5 | |
|---|---|
| DigiKey Part Number | 17-2307724-5TR-ND - Tape & Reel (TR) 17-2307724-5CT-ND - Cut Tape (CT) 17-2307724-5DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 2307724-5 | 
| Description | 5P,2MM,B-B,REC,SRHZ,SMD,SN,TR | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 5 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Mounting Type | Surface Mount, Right Angle | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
| Insulation Color | Black | |
| Insulation Height | 0.080" (2.03mm) | |
| Contact Length - Post | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Tin | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | - | |
| Current Rating (Amps) | 2A | |
| Voltage Rating | 125V | |
| Applications | - | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Contact Shape | Square | |
| Contact Material | Phosphor Bronze | |
| Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,79000 € | 0,79 € | 
| 10 | 0,67200 € | 6,72 € | 
| 100 | 0,57100 € | 57,10 € | 
| 500 | 0,50972 € | 254,86 € | 
| 1.000 | 0,48537 € | 485,37 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,43909 € | 878,18 € | 
| 4.000 | 0,41814 € | 1.672,56 € | 
| 6.000 | 0,40635 € | 2.438,10 € | 
| 10.000 | 0,39198 € | 3.919,80 € | 
| 14.000 | 0,38279 € | 5.359,06 € | 
| 20.000 | 0,37329 € | 7.465,80 € | 
| Unit Price without VAT: | 0,79000 € | 
|---|---|
| Unit Price with VAT: | 0,97960 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece