Circular Cable Assembly Shielded 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2273006-1

DigiKey Part Number
A120952-ND
Manufacturer
Manufacturer Product Number
1-2273006-1
Description
CIRC CBL 4POS PLUG TO WIRE 4.92'
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 4.92' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
1-2273006-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
TE Connectivity AMP Connectors
Length
4.92' (1.50m)
Series
Assembly Configuration
Standard
Packaging
Box
Cable Type
Round
Part Status
Active
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Plug
Color
Black
1st Connector Gender
Male Pins
Shielding
Shielded
1st Connector Number of Positions
4
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
M8
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
124,89000 €24,89 €
1021,14800 €211,48 €
2519,82440 €495,61 €
5018,87840 €943,92 €
10017,97800 €1.797,80 €
25016,85376 €4.213,44 €
50016,05054 €8.025,27 €
Manufacturers Standard Package
Unit Price without VAT:24,89000 €
Unit Price with VAT:30,86360 €