
1-2141857-3 | |
|---|---|
DigiKey Part Number | 17-1-2141857-3TR-ND - Tape & Reel (TR) 17-1-2141857-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2141857-3 |
Description | AMP MCP 2.8, CONTACT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 20-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,30520 € | 7,63 € |
| 50 | 0,29080 € | 14,54 € |
| 100 | 0,27690 € | 27,69 € |
| 250 | 0,25952 € | 64,88 € |
| 500 | 0,24712 € | 123,56 € |
| 1.000 | 0,23531 € | 235,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,21160 € | 952,20 € |
| 9.000 | 0,20150 € | 1.813,50 € |
| 13.500 | 0,19582 € | 2.643,57 € |
| 22.500 | 0,18890 € | 4.250,25 € |
| 31.500 | 0,18447 € | 5.810,81 € |
| 45.000 | 0,17989 € | 8.095,05 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

