
1318790-1 | |
|---|---|
DigiKey Part Number | A108537-ND |
Manufacturer | |
Manufacturer Product Number | 1318790-1 |
Description | CONN PLUG 5POS 2.50MM EDGE R/A |
Customer Reference | |
Detailed Description | 5 Position Plug, Male Blades Connector Solder 0.098" (2.50mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Battery | |
Connector Type | Plug, Male Blades | |
Number of Positions | 5 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Lock, Keyed | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 6 A | |
Material - Insulation | Thermoplastic | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |

