
| 1-1971032-4 | |
|---|---|
| DigiKey Part Number | 1-1971032-4-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-1971032-4 | 
| Description | CONN HEADER VERT 4POS 2MM | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-1971032-4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Latch Holder | |
| Contact Length - Mating | - | |
| Contact Length - Post | 0.102" (2.60mm) | |
| Overall Contact Length | - | |
| Insulation Height | 0.256" (6.50mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | - | |
| Contact Finish - Post | Tin | |
| Contact Material | Brass | |
| Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
| Features | Board Lock | |
| Operating Temperature | -30°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Red | |
| Current Rating (Amps) | Varies by Wire Gauge | |
| Voltage Rating | 50V | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | General Purpose | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,45000 € | 0,45 € | 
| 10 | 0,38400 € | 3,84 € | 
| 300 | 0,30217 € | 90,65 € | 
| 600 | 0,28772 € | 172,63 € | 
| 1.200 | 0,27398 € | 328,78 € | 
| 5.100 | 0,24738 € | 1.261,64 € | 
| 10.200 | 0,23558 € | 2.402,92 € | 
| Unit Price without VAT: | 0,45000 € | 
|---|---|
| Unit Price with VAT: | 0,55800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece