
1-1969232-3 | |
|---|---|
DigiKey Part Number | 17-1-1969232-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969232-3 |
Description | FASTON 250 REC HSG 0.295INCH YEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Yellow 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969232-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Yellow | |
Material | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33917 € | 678,34 € |
| Unit Price without VAT: | 0,33917 € |
|---|---|
| Unit Price with VAT: | 0,42057 € |

