1-1926721-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1926721-6

DigiKey Part Number
A108907-ND
Manufacturer
Manufacturer Product Number
1-1926721-6
Description
CONN RCPT 27POS EDGE MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black
Datasheet
 Datasheet
EDA/CAD Models
1-1926721-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
-
Number of Positions
27
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
1
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
15 Signal, 12 Power
Features
Board Lock, Guide Pin
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.003
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,16000 €9,16 €
247,31792 €175,63 €
1206,53225 €783,87 €
5046,45740 €3.254,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,16000 €
Unit Price with VAT:11,35840 €