
1-1918931-4 | |
|---|---|
DigiKey Part Number | 17-1-1918931-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1918931-4 |
Description | CBLADPTKIT, PLUG, NAB, 6.2MM PRO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Adapter Kit For Pro Beam Jr Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1-1918931-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Adapter Kit | |
For Use With/Related Products | Pro Beam Jr Connectors | |
Specifications | - | |
Material | Aluminum | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 211,73176 € | 3.599,44 € |
| Unit Price without VAT: | 211,73176 € |
|---|---|
| Unit Price with VAT: | 262,54738 € |

