
| 1-1903127-0 | |
|---|---|
| DigiKey Part Number | 17-1-1903127-0-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-1903127-0 | 
| Description | CONN PLUG HSG 40POS 2.00MM | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 40 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-1903127-0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Number of Positions | ||
| Pitch | 0.079" (2.00mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.130" (3.30mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | - | |
| Color | Black | |
| Features | - | |
| Insulation Material | Thermoplastic, Glass Filled | |
| Operating Temperature | -55°C ~ 105°C | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,05000 € | 2,05 € | 
| 10 | 1,74000 € | 17,40 € | 
| 25 | 1,63160 € | 40,79 € | 
| 50 | 1,55340 € | 77,67 € | 
| 100 | 1,47930 € | 147,93 € | 
| 300 | 1,36887 € | 410,66 € | 
| 500 | 1,32042 € | 660,21 € | 
| 1.000 | 1,25741 € | 1.257,41 € | 
| 2.500 | 1,17873 € | 2.946,83 € | 
| Unit Price without VAT: | 2,05000 € | 
|---|---|
| Unit Price with VAT: | 2,54200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece