
1-1892786-1 | |
|---|---|
DigiKey Part Number | A117170-ND |
Manufacturer | |
Manufacturer Product Number | 1-1892786-1 |
Description | CONN HEADER 28POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1892786-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | - | |
Number of Positions | 28 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 20 Signal, 8 Power | |
Features | Mating Guide | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,88000 € | 11,88 € |
| 10 | 10,10100 € | 101,01 € |
| 35 | 9,24571 € | 323,60 € |
| 70 | 8,80443 € | 616,31 € |
| 105 | 8,55619 € | 898,40 € |
| 280 | 7,98446 € | 2.235,65 € |
| 525 | 7,63844 € | 4.010,18 € |
| 1.015 | 7,60238 € | 7.716,42 € |
| Unit Price without VAT: | 11,88000 € |
|---|---|
| Unit Price with VAT: | 14,73120 € |











