
| 1-1776313-2 | |
|---|---|
| DigiKey Part Number | A111969-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-1776313-2 | 
| Description | CONN TERM STRIP 12CIRC 0.571" | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector Screws | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-1776313-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Terminal Block Type | Eurostyle Terminal Strip | |
| Number of Circuits | 12 | |
| Number of Wire Entries | 24 | |
| Pitch | 0.571" (14.50mm) | |
| Number of Rows | 2 | |
| Current Rating (Amps) | 65A | |
| Voltage Rating | 600V | |
| Wire Gauge | 6-14 AWG | |
| Top Termination | Screws | |
| Bottom Termination | Closed | |
| Barrier Type | Enclosed | |
| Features | - | |
| Color | Natural | |
| Terminal Screw Material | Steel | |
| Terminal Screw Finish | Zinc, Non-Hexavalent Chromate | |
| Mounting Type | Chassis, Panel | |
| Operating Temperature | -35°C ~ 100°C | |
| Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
| Material Flammability Rating | UL94 V-2 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 25,25380 € | 2.525,38 € | 
| Unit Price without VAT: | 25,25380 € | 
|---|---|
| Unit Price with VAT: | 31,31471 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece