12 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
1-1776259-2
1-1776259-2

1-1776259-2

DigiKey Part Number
A98019-ND
Manufacturer
Manufacturer Product Number
1-1776259-2
Description
TERM BLK 12POS TOP ENTRY 5MM PCB
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1776259-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Not For New Designs
Number of Levels
1
Positions Per Level
12
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Green
Operating Temperature
-55°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Nickel Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,31000 €21,31 €
1015,27800 €152,78 €
2513,67840 €341,96 €
8012,19863 €975,89 €
16011,55344 €1.848,55 €
32011,04747 €3.535,19 €
56010,72179 €6.004,20 €
Manufacturers Standard Package
Unit Price without VAT:21,31000 €
Unit Price with VAT:26,42440 €