1-1775015-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1775015-2
Fine Pitch Board-to-Board Connector Series

1-1775015-2

DigiKey Part Number
A117824TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-1775015-2
Description
CONN PLUG 12POS SMD TIN
Customer Reference
Detailed Description
12 Position Connector Plug, Outer Shroud Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
1-1775015-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
12
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Mated Stacking Heights
5mm
Height Above Board
0.173" (4.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.