
1-1761195-1 | |
|---|---|
DigiKey Part Number | 1-1761195-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1761195-1 |
Description | CONN MOD JACK 4P R/A SHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4 Positions 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-1761195-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | SDL, Jack | |
Number of Positions/Contacts | 4 Positions | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Guide, Keyed | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyester | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 882 | 6,09296 € | 5.373,99 € |
| Unit Price without VAT: | 6,09296 € |
|---|---|
| Unit Price with VAT: | 7,55527 € |

