
| 1-1600636-0 | |
|---|---|
| DigiKey Part Number | A119078-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-1600636-0 | 
| Description | CONN RCPT HSG MULTI-BEAM 20P BLK | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 20 (16 + 4 Power) Position Housing for Female Sockets and Blade Sockets Connector Black Panel Mount Multi-Beam | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-1600636-0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Housing for Female Sockets and Blade Sockets | |
| Connector Style | Multi-Beam | |
| Number of Positions | 20 (16 + 4 Power) | |
| Pitch | - | |
| Number of Rows | - | |
| Mounting Type | Panel Mount | |
| Connector Usage | Receptacle | |
| Features | Guide Pin | |
| Color | Black | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 360 | 3,34558 € | 1.204,41 € | 
| Unit Price without VAT: | 3,34558 € | 
|---|---|
| Unit Price with VAT: | 4,14852 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece