
1-1554653-1 | |
|---|---|
DigiKey Part Number | A141598-ND |
Manufacturer | |
Manufacturer Product Number | 1-1554653-1 |
Description | CONN SOCKET LGA 2011POS GOLD |
Customer Reference | |
Detailed Description | 2011 (47 x 58) Pos LGA Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1554653-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | LGA | |
Number of Positions or Pins (Grid) | 2011 (47 x 58) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | - | |
Base Product Number |

