
1-1534372-1 | |
|---|---|
DigiKey Part Number | 1-1534372-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1534372-1 |
Description | CONN RCPT HSG 6POS |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |

