
| 1-1478037-0 | |
|---|---|
| DigiKey Part Number | 1-1478037-0-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-1478037-0 | 
| Description | COAX ADAPT BNC TO TNC | 
| Customer Reference | |
| Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To TNC Jack, Female Socket 50 Ohms | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Adapter Type | Plug to Jack | |
| Conversion Type | Between Series | |
| Adapter Series | ||
| Center Gender | Female to Male | |
| Convert From (Adapter End) | BNC Plug, Male Pin | |
| Convert To (Adapter End) | TNC Jack, Female Socket | |
| Impedance | 50 Ohms | |
| Style | Straight | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Fastening Type | Bayonet Lock, Threaded | |
| Ingress Protection | - | |
| Center Contact Plating | Gold | |
| Features | - | |
| Includes | - | |
| Body Material | - | |
| Body Finish | Nickel | |
| Center Contact Material | - | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Mating Cycles | - | |
| Insertion Loss | - | |
| Operating Temperature | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece