
1-1379674-1 | |
|---|---|
DigiKey Part Number | 17-1-1379674-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1379674-1 |
Description | 4W TAB HSG CODING 1 NATURAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Housing for Male Insert Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1379674-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58.800 | 0,29335 € | 17.248,98 € |
| Unit Price without VAT: | 0,29335 € |
|---|---|
| Unit Price with VAT: | 0,36375 € |

