Socket Contact Tin 7-9 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1355849-1

DigiKey Part Number
17-1-1355849-1-ND - Tape & Reel (TR)
17-1-1355849-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-1355849-1
Description
MCP9,5 BU-KONTAKT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 7-9 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-1355849-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
7-9 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,92100 €19,21 €
251,80040 €45,01 €
501,71440 €85,72 €
1001,63250 €163,25 €
2501,53020 €382,55 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5501,44740 €796,07 €
1.1001,37834 €1.516,17 €
1.6501,33948 €2.210,14 €
2.7501,29212 €3.553,33 €
3.8501,26183 €4.858,05 €
5.5001,23051 €6.767,81 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,80240 €