



STS26A50YSMTR | |
|---|---|
DigiKey Part Number | 450-STS26A50YSMTR-ND - Tape & Reel (TR) 450-STS26A50YSMTRCT-ND - Cut Tape (CT) 450-STS26A50YSMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS26A50YSMTR |
Description | 6.2 X 6.2 X 2.6, 500GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | STS26A50YSMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 500gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,28960 € | 7,24 € |
| 100 | 0,25920 € | 25,92 € |
| 250 | 0,24012 € | 60,03 € |
| 500 | 0,22660 € | 113,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20717 € | 310,75 € |
| 3.000 | 0,19626 € | 588,78 € |
| 4.500 | 0,19038 € | 856,71 € |
| 7.500 | 0,18348 € | 1.376,10 € |
| 10.500 | 0,17925 € | 1.882,12 € |
| 15.000 | 0,17503 € | 2.625,45 € |
| 37.500 | 0,16538 € | 6.201,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |

