TLSZLS0213PB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLSZNS0213PB

DigiKey Part Number
450-TLSZNS0213PB-ND
Manufacturer
Manufacturer Product Number
TLSZNS0213PB
Description
LS Z SNAP ADJ.ROLLER LEVER 4A 2
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch DPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TLSZNS0213PB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Box
Part Status
Active
Circuit
DPST-NC
Switch Function
On-Mom
Current Rating (Amps)
4A (AC), 1A (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
24 V
Actuator Type
Side Rotary, Adjustable Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Force
20gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-30°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
155,33000 €55,33 €
1045,80400 €458,04 €
2542,48640 €1.062,16 €
5040,13560 €2.006,78 €
10037,91280 €3.791,28 €
Manufacturers Standard Package
Unit Price without VAT:55,33000 €
Unit Price with VAT:68,60920 €