


TLSZNS0204PD | |
|---|---|
DigiKey Part Number | 450-TLSZNS0204PD-ND |
Manufacturer | |
Manufacturer Product Number | TLSZNS0204PD |
Description | LS Z SNAP ROLLER CENTRAL MOUNT 4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLSZNS0204PD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (AC), 1A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | 918gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,41000 € | 50,41 € |
| 10 | 41,73200 € | 417,32 € |
| 25 | 38,70960 € | 967,74 € |
| 50 | 36,56780 € | 1.828,39 € |
| 100 | 34,54270 € | 3.454,27 € |
| 250 | 32,63724 € | 8.159,31 € |
| Unit Price without VAT: | 50,41000 € |
|---|---|
| Unit Price with VAT: | 62,50840 € |

