



| STS35B18JTTR | |
|---|---|
| DigiKey Part Number | 450-STS35B18JTTR-ND - Tape & Reel (TR) 450-STS35B18JTTRCT-ND - Cut Tape (CT) 450-STS35B18JTTRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | STS35B18JTTR | 
| Description | 6.45 X 6.45 X 3.5, 180GF, IP67, | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | STS35B18JTTR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Circuit | SPST-NO | |
| Switch Function | Off-Mom | |
| Contact Rating @ Voltage | 0.05A @ 48VDC | |
| Actuator Type | Standard | |
| Mounting Type | ||
| Actuator Height off PCB, Vertical | 3.50mm | |
| Actuator Length, Right Angle | - | |
| Actuator Orientation | Top Actuated | |
| Termination Style | J Lead | |
| Outline | 6.45mm x 6.45mm | |
| Illumination | Non-Illuminated | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Operating Force | 180gf | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Features | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Actuator Material | Silicone Rubber | |
| Switch Travel | 0.25mm | |
| Mechanical Life | 3,000,000 Cycles | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,33000 € | 0,33 € | 
| 10 | 0,28400 € | 2,84 € | 
| 25 | 0,26520 € | 6,63 € | 
| 100 | 0,23730 € | 23,73 € | 
| 250 | 0,21984 € | 54,96 € | 
| 500 | 0,20746 € | 103,73 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | 0,18962 € | 284,43 € | 
| 3.000 | 0,17959 € | 538,77 € | 
| 4.500 | 0,17417 € | 783,76 € | 
| 7.500 | 0,16781 € | 1.258,57 € | 
| 10.500 | 0,16391 € | 1.721,06 € | 
| 15.000 | 0,16002 € | 2.400,30 € | 
| 37.500 | 0,15110 € | 5.666,25 € | 
| Unit Price without VAT: | 0,33000 € | 
|---|---|
| Unit Price with VAT: | 0,40920 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece