New Product
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
STS35B26RJTTR
STS35B26RJTTR

STS35B26RJTTR

DigiKey Part Number
450-STS35B26RJTTR-ND - Tape & Reel (TR)
450-STS35B26RJTTRCT-ND - Cut Tape (CT)
450-STS35B26RJTTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS35B26RJTTR
Description
6.45 X 6.45 X 3.5, 260GF, IP67,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
STS35B26RJTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 48VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.45mm x 6.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 105°C
Actuator Material
Silicone Rubber
Switch Travel
0.25mm
Mechanical Life
500,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,31000 €3,10 €
250,28920 €7,23 €
1000,25860 €25,86 €
2500,23960 €59,90 €
5000,22610 €113,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,20671 €310,06 €
3.0000,19581 €587,43 €
4.5000,18993 €854,68 €
7.5000,18304 €1.372,80 €
10.5000,17882 €1.877,61 €
15.0000,17460 €2.619,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,44640 €