



STS35B18JTTR | |
|---|---|
DigiKey Part Number | 450-STS35B18JTTR-ND - Tape & Reel (TR) 450-STS35B18JTTRCT-ND - Cut Tape (CT) 450-STS35B18JTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS35B18JTTR |
Description | 6.45 X 6.45 X 3.5, 180GF, IP67, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | STS35B18JTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.45mm x 6.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 3,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,26520 € | 6,63 € |
| 100 | 0,23730 € | 23,73 € |
| 250 | 0,21984 € | 54,96 € |
| 500 | 0,20746 € | 103,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18962 € | 284,43 € |
| 3.000 | 0,17959 € | 538,77 € |
| 4.500 | 0,17417 € | 783,76 € |
| 7.500 | 0,16781 € | 1.258,57 € |
| 10.500 | 0,16391 € | 1.721,06 € |
| 15.000 | 0,16002 € | 2.400,30 € |
| 37.500 | 0,15110 € | 5.666,25 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

