



FSM2JS6ASMTR | |
|---|---|
DigiKey Part Number | 450-FSM2JS6ASMTR-ND - Tape & Reel (TR) 450-FSM2JS6ASMTRCT-ND - Cut Tape (CT) 450-FSM2JS6ASMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM2JS6ASMTR |
Description | 6.0 X 6.0 X 4.3, 260GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM2JS6ASMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,23040 € | 5,76 € |
| 100 | 0,20640 € | 20,64 € |
| 250 | 0,19120 € | 47,80 € |
| 500 | 0,18046 € | 90,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,16788 € | 201,46 € |
| 2.400 | 0,15881 € | 381,14 € |
| 3.600 | 0,15389 € | 554,00 € |
| 6.000 | 0,14811 € | 888,66 € |
| 8.400 | 0,14455 € | 1.214,22 € |
| 12.000 | 0,14099 € | 1.691,88 € |
| 30.000 | 0,13279 € | 3.983,70 € |
| 60.000 | 0,12747 € | 7.648,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

