



STS70A20BTHR | |
|---|---|
DigiKey Part Number | 450-STS70A20BTHRTR-ND - Tape & Reel (TR) 450-STS70A20BTHRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STS70A20BTHR |
Description | 6.0 X 6.0 X 7.0, 200GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | STS70A20BTHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,20560 € | 5,14 € |
| 100 | 0,18410 € | 18,41 € |
| 250 | 0,17060 € | 42,65 € |
| 500 | 0,16098 € | 80,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15198 € | 151,98 € |
| 2.000 | 0,14367 € | 287,34 € |
| 3.000 | 0,13914 € | 417,42 € |
| 5.000 | 0,13380 € | 669,00 € |
| 7.000 | 0,13050 € | 913,50 € |
| 10.000 | 0,12719 € | 1.271,90 € |
| 25.000 | 0,11956 € | 2.989,00 € |
| 50.000 | 0,11458 € | 5.729,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

