
| MSLPT5252BL1MTR | |
|---|---|
| DigiKey Part Number | 450-3401-2-ND - Tape & Reel (TR) 450-3401-1-ND - Cut Tape (CT) 450-3401-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MSLPT5252BL1MTR | 
| Description | SWITCH TACTILE SPST-NO 0.05A 12V | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MSLPT5252BL1MTR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Circuit | SPST-NO | |
| Switch Function | Off-Mom | |
| Contact Rating @ Voltage | 0.05A @ 12VDC | |
| Actuator Type | Standard | |
| Mounting Type | ||
| Actuator Height off PCB, Vertical | 1.50mm | |
| Actuator Length, Right Angle | - | |
| Actuator Orientation | Top Actuated | |
| Termination Style | J Lead | |
| Outline | 5.20mm x 5.20mm | |
| Illumination | Non-Illuminated | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Operating Force | 70gf | |
| Ingress Protection | - | |
| Features | - | |
| Operating Temperature | -25°C ~ 70°C | |
| Actuator Material | - | |
| Switch Travel | 0.25mm | |
| Mechanical Life | 1,000,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,39000 € | 0,39 € | 
| 10 | 0,33800 € | 3,38 € | 
| 25 | 0,31520 € | 7,88 € | 
| 100 | 0,28180 € | 28,18 € | 
| 250 | 0,26108 € | 65,27 € | 
| 500 | 0,24640 € | 123,20 € | 
| 1.000 | 0,23278 € | 232,78 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,22375 € | 895,00 € | 
| 8.000 | 0,21412 € | 1.712,96 € | 
| 12.000 | 0,20867 € | 2.504,04 € | 
| 20.000 | 0,20198 € | 4.039,60 € | 
| 28.000 | 0,19769 € | 5.535,32 € | 
| 40.000 | 0,19324 € | 7.729,60 € | 
| Unit Price without VAT: | 0,39000 € | 
|---|---|
| Unit Price with VAT: | 0,48360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece