
MLL1200STR | |
|---|---|
DigiKey Part Number | MLL1200STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLL1200STR |
Description | SWITCH SLIDE SPDT 300MA 4V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MLL1200STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 4 V | |
Actuator Type | Standard | |
Actuator Length | 1.50mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 1.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 150gf | |
Base Product Number |

