



KN701A1/4 | |
|---|---|
DigiKey Part Number | 450-2171-ND |
Manufacturer | |
Manufacturer Product Number | KN701A1/4 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Natural | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,10000 € | 15,10 € |
| 5 | 13,12200 € | 65,61 € |
| 10 | 12,41700 € | 124,17 € |
| 25 | 11,59840 € | 289,96 € |
| 50 | 11,05360 € | 552,68 € |
| 100 | 10,56550 € | 1.056,55 € |
| 250 | 9,99740 € | 2.499,35 € |
| 500 | 9,61878 € | 4.809,39 € |
| Unit Price without VAT: | 15,10000 € |
|---|---|
| Unit Price with VAT: | 18,72400 € |





