
1950048-5 | |
|---|---|
DigiKey Part Number | 1950048-5-ND |
Manufacturer | |
Manufacturer Product Number | 1950048-5 |
Description | SWITCH PUSHBUTTON SPST-NC 3A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 4,30807 € | 86.161,40 € |
| Unit Price without VAT: | 4,30807 € |
|---|---|
| Unit Price with VAT: | 5,34201 € |

