
| 2SKF231AEL01 | |
|---|---|
| DigiKey Part Number | 450-1008-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2SKF231AEL01 | 
| Description | SWITCH KEYLOCK 2POS SPST 1A 120V | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Keylock Switch 2 Position SPST 1A (AC) 120 VAC DC Panel Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity ALCOSWITCH Switches | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Circuit | SPST | |
| Number of Positions | 2 | |
| Switch Function | Off-Mom | |
| Contact Timing | Non-Shorting (BBM) | |
| Current Rating (Amps) | 1A (AC) | |
| Voltage Rating - AC | 120 V | |
| Actuator Type | Flat Key | |
| Key Removable Positions | 1 only | |
| Angle of Throw | 90° | |
| Contact Material | Silver (Ag) | |
| Contact Finish | - | |
| Mounting Type | Panel Mount | |
| Termination Style | Screw Terminal | |
| Panel Cutout Dimensions | Circular - 19.20mm Dia | |
| Features | - | |
| Operating Temperature | -30°C ~ 85°C | |
| Depth Behind Flange | 43.20mm | |
| Mechanical Life | 10,000 Cycles | |
| Electrical Life | 10,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 78,60000 € | 78,60 € | 
| 10 | 67,77800 € | 677,78 € | 
| 25 | 63,88480 € | 1.597,12 € | 
| 50 | 61,08300 € | 3.054,15 € | 
| 100 | 58,39820 € | 5.839,82 € | 
| Unit Price without VAT: | 78,60000 € | 
|---|---|
| Unit Price with VAT: | 97,46400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece