



2SKF131AEL01 | |
|---|---|
DigiKey Part Number | 450-1005-ND |
Manufacturer | |
Manufacturer Product Number | 2SKF131AEL01 |
Description | SWITCH KEYLOCK 2POS SPST 1A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 1A (AC) 120 VAC DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating - AC | 120 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | Silver (Ag) | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Depth Behind Flange | 43.20mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,64000 € | 60,64 € |
| 10 | 52,29400 € | 522,94 € |
| 25 | 49,29120 € | 1.232,28 € |
| 50 | 48,14180 € | 2.407,09 € |
| Unit Price without VAT: | 60,64000 € |
|---|---|
| Unit Price with VAT: | 75,19360 € |



