



2489542-3 | |
|---|---|
DigiKey Part Number | 450-2489542-3-ND |
Manufacturer | |
Manufacturer Product Number | 2489542-3 |
Description | BUZZER 240VAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 240 V 80dB @ 240V, 100cm Panel Mount Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 2489542-3 Models |
Category | Operating Mode Single Tone |
Manufacturer TE Connectivity ALCOSWITCH Switches | Sound Pressure Level (SPL) 80dB @ 240V, 100cm |
Series | Port Location Top |
Packaging Box | Operating Temperature -10°C ~ 65°C |
Part Status Active | Ingress Protection IP20 |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount |
Input Type AC | Termination Terminal Block |
Voltage - Rated 240 V | Size / Dimension 0.886" Dia (22.50mm) |
Technology Piezo | Height - Seated (Max) 2.594" (65.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,17000 € | 11,17 € |
| 10 | 8,60900 € | 86,09 € |
| 30 | 7,64567 € | 229,37 € |
| 50 | 7,24360 € | 362,18 € |
| 100 | 6,73870 € | 673,87 € |
| 250 | 6,13680 € | 1.534,20 € |
| 500 | 5,81350 € | 2.906,75 € |
| Unit Price without VAT: | 11,17000 € |
|---|---|
| Unit Price with VAT: | 13,85080 € |

