
2369024-4 | |
|---|---|
DigiKey Part Number | 450-2369024-4-ND |
Manufacturer | |
Manufacturer Product Number | 2369024-4 |
Description | 25MM O-RING |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | O-Ring Silicone Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | O-Ring | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | - | |
Thread Size | - | |
Size / Dimension | 0.877" (22.28mm) I.D. x 0.059" (1.50mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,18360 € | 4,59 € |
| 50 | 0,17820 € | 8,91 € |
| 100 | 0,17290 € | 17,29 € |
| 250 | 0,16624 € | 41,56 € |
| 500 | 0,16134 € | 80,67 € |
| 2.000 | 0,15201 € | 304,02 € |
| 6.000 | 0,14499 € | 869,94 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |


