



2-1825013-0 | |
|---|---|
DigiKey Part Number | 450-2378-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-1825013-0 |
Description | SWITCH ROTARY DIP HEX 0.4VA 20V |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 2-1825013-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 0.4VA | |
Voltage Rating | 20VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.122" (3.10mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.276" (7.00mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | 10,000 Steps | |
Base Product Number |

