Similar
Similar

1520106-1 | |
|---|---|
DigiKey Part Number | 1520106-1-ND |
Manufacturer | |
Manufacturer Product Number | 1520106-1 |
Description | SWITCH TOGGLE DPST |
Customer Reference | |
Detailed Description | Toggle Switch DPST |
EDA/CAD Models | 1520106-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Circuit | ||
Switch Function | - | |
Actuator Type | - | |
Actuator Length | - | |
Illumination | Non-Illuminated | |
Termination Style | Screw Terminal | |
Bushing Thread | - | |
Base Product Number |



