
| 1-435167-1 | |
|---|---|
| DigiKey Part Number | 450-1184-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-435167-1 | 
| Description | SWITCH ROTARY 16POS | 
| Customer Reference | |
| Detailed Description | Rotary Switch 16 Position Hexadecimal AC Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity ALCOSWITCH Switches | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Number of Positions | 16 | |
| Index Stops | Continuous | |
| Number of Decks | 1 | |
| Number of Poles per Deck | - | |
| Circuit per Deck | Hexadecimal | |
| Contact Timing | Non-Shorting (BBM) | |
| Current Rating (Amps) | - | |
| Actuator Type | Knob | |
| Actuator Length | 3.81mm | |
| Angle of Throw | 15° | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Features | - | |
| Depth Behind Panel | - | |
| Panel Cutout Dimensions | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece