
CJ7860-000 | |
|---|---|
DigiKey Part Number | CJ7860-000-ND |
Manufacturer | |
Manufacturer Product Number | CJ7860-000 |
Description | CONN BACKSH ADPT SZ36 2 1/4-16 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 2 1/4-16 UN 36 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 2.469" (62.70mm) | |
Shell Size - Insert | 36 | |
Thread Size | 2 1/4-16 UN | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Chain Attachment, Tinel Lock | |
Ingress Protection | - | |
Includes | 3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-5015 Series 3400, MIL-DTL-81703 Series III, MIL-DTL-83723 Series II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 131,71480 € | 6.585,74 € |
| Unit Price without VAT: | 131,71480 € |
|---|---|
| Unit Price with VAT: | 163,32635 € |

