
TXR54AB00-1610AIJ | |
|---|---|
DigiKey Part Number | TXR54AB00-1610AIJ-ND |
Manufacturer | |
Manufacturer Product Number | TXR54AB00-1610AIJ |
Description | CONN BACKSH ADPT SZ16-19 1-20 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1-20 UNEF 16, 16S, 19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.110" (28.19mm) | |
Shell Size - Insert | 16, 16S, 19 | |
Thread Size | 1-20 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Chain Attachment, Tinel Lock | |
Ingress Protection | - | |
Includes | 3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 245,62700 € | 12.281,35 € |
| Unit Price without VAT: | 245,62700 € |
|---|---|
| Unit Price with VAT: | 304,57748 € |

