
TXR40AB00-1608BI | |
|---|---|
DigiKey Part Number | A144768-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AB00-1608BI |
Description | CONN BACKSHELL ADPT SZ17 E M25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M25x1 17, E |
Datasheet | Datasheet |
EDA/CAD Models | TXR40AB00-1608BI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.279" (32.49mm) | |
Shell Size - Insert | 17, E | |
Thread Size | M25x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,77000 € | 115,77 € |
| 10 | 98,41300 € | 984,13 € |
| 25 | 92,25840 € | 2.306,46 € |
| 50 | 87,86040 € | 4.393,02 € |
| 100 | 83,67380 € | 8.367,38 € |
| Unit Price without VAT: | 115,77000 € |
|---|---|
| Unit Price with VAT: | 143,55480 € |

