
TX40AB45-1206 | |
|---|---|
DigiKey Part Number | TX40AB45-1206-ND |
Manufacturer | |
Manufacturer Product Number | TX40AB45-1206 |
Description | CONN BACKSHELL ADPT SZ13 C M18 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M18x1 13, C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.965" (24.50mm) | |
Shell Size - Insert | 13, C | |
Thread Size | M18x1 | |
Cable Exit | 45° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 231,10660 € | 11.555,33 € |
| Unit Price without VAT: | 231,10660 € |
|---|---|
| Unit Price with VAT: | 286,57218 € |

