
D-142-52CS918 | |
|---|---|
DigiKey Part Number | A104757-ND |
Manufacturer | |
Manufacturer Product Number | D-142-52CS918 |
Description | SLDR SLEEVE WIRE-WIRE 0.28/0.3" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Natural 0.280" (7.11mm), 0.300" (7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Wire to Wire | |
Diameter | 0.280" (7.11mm), 0.300" (7.62mm) | |
Length | 0.750" (19.05mm) | |
Color | Natural | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10325 € | 1.103,25 € |
| Unit Price without VAT: | 1,10325 € |
|---|---|
| Unit Price with VAT: | 1,36803 € |

